Parametric results for: rer70f1100pcsl under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rer70f1100pcsl
Select parts from the table below to compare.
Compare
Compare
RER70F1100PCSL
Vishay Dale
Check for Price No No Active 110 Ω 1 % 20 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 8W 25 °C NO 29.6648 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 13.87 mm 27.43 mm 26.97 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, compliant EAR99 8533.21.00.80