Filter Your Search
1 - 5 of 5 results
|
RER65FR215MC02
Vishay Dale
|
$17.8283 | No | No | Active | 215 mΩ | 1 % | 6 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER WITH HEAT SINK: 10W | 25 °C | NO | 1.1358 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, 7580 | compliant | EAR99 | 8533.21.00.80 | |||
|
RER65FR215MCSL
Vishay Dale
|
$21.0801 | No | No | Active | 215 mΩ | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 1.1358 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | 8533.21.00.80 | |||
|
RER65FR215MC02
Vishay Intertechnologies
|
$36.8901 | No | Active | 215 mΩ | 1 % | 6 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER WITH HEAT SINK: 10W | 25 °C | NO | 1.1358 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||
|
RER65FR215MCSL
Vishay Intertechnologies
|
$37.5944 | No | Active | 215 mΩ | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 1.1358 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||
|
RER65FR215MC02
Defense Logistics Agency
|
Check for Price | Active | 215 mΩ | 1 % | 10 W | CHASSIS MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | MIL-PRF-39009 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | LUG | DEFENSE LOGISTICS AGENCY | unknown |