Filter Your Search
1 - 3 of 3 results
|
RER40F49R9MC02
Vishay Intertechnologies
|
Check for Price | No | Active | 49.9 Ω | 1 % | 3 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER WITH HEAT SINK: 5W | 25 °C | NO | 12.2352 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn60Pb40) | LUG | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||
|
RER40F49R9MC02
Defense Logistics Agency
|
Check for Price | Active | 49.9 Ω | 1 % | 5 W | CHASSIS MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER IS DISSIPATED USING HEAT SINK | 25 °C | NO | e0 | MIL-PRF-39009 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | LUG | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||
|
RER40F49R9MC02
Vishay Dale
|
Check for Price | No | No | Active | 49.9 Ω | 1 % | 3 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER WITH HEAT SINK: 5W | 25 °C | NO | 12.2352 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn60Pb40) | LUG | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | Chassis Mount, 6065 | EAR99 | 8533.21.00.80 |