Filter Your Search
1 - 1 of 1 results
|
REM3-0505D/C
RECOM Power Inc
|
$57.7821 | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.95 V | 5.05 V | 2 | NO | NO | IT ALSO HAS OUTPUT -5V, CONSIDERED CASE TEMPERATURE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P7 | 105 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2017-07-31 | RECOM Power |