Parametric results for: reg71050ddcrg4 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: reg71050ddcrg4
Select parts from the table below to compare.
Compare
Compare
REG71050DDCRG4
Texas Instruments
Check for Price Yes Yes Active 3.25 V 5 V 5.5 V 2.7 V 5 V 5 V 60 mA 1 YES DOUBLER INVERTER 1 MHz SWITCHED CAPACITOR CONVERTER 1 INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC SOT-23 TSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01 Texas Instruments