Parametric results for: reg1117a-2.5 under Linear Regulator ICs

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: reg1117a25
Select parts from the table below to compare.
Compare
Compare
REG1117A-2.5/2K5
Texas Instruments
$1.2582 Yes Yes Active 15 V 4.5 V 2.5 V 1.2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.55 V 15 V 0.007 % 0.01 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PDSO-G4 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
REG1117A-2.5
Texas Instruments
$1.9482 Yes Yes Active 15 V 4.5 V 2.5 V 1.2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.55 V 15 V 0.007 % 0.01 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PDSO-G4 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
REG1117A-2.5/2K5G4
Texas Instruments
Check for Price Yes Yes Obsolete 10 V 4.5 V 2.5 V 1.2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.55 V 15 V 0.007 % 0.01 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PDSO-G4 e4 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 SOP, SOT-223 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
REG1117A-2.5
Rochester Electronics LLC
Check for Price Yes Yes Active 10 V 4.5 V 2.5 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.55 V 1 2.55 V 2.45 V BIPOLAR R-PDSO-G4 e4 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm ROCHESTER ELECTRONICS LLC SOT-223 GREEN, PLASTIC, SOT-223, 4 PIN 4 unknown Fixed,Positive,Single Output,Ldo
REG1117A-2.5G4
Texas Instruments
Check for Price Yes Obsolete 10 V 4.5 V 2.5 V 1.2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.55 V 15 V 0.007 % 0.01 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PDSO-G4 e4 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 SOP, SOT-223 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
REG1117A-2.5/2K5
Burr-Brown Corp
Check for Price No Transferred 10 V 4.5 V 2.5 V 1.55 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.55 V 15 V 0.007 % 0.01 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 125 °C 85 °C -40 °C 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING DUAL BURR-BROWN CORP PLASTIC, SOT-223, 4 PIN unknown Fixed,Positive,Single Output,Ldo
REG1117A-2.5
Burr-Brown Corp
Check for Price No Transferred 10 V 4.5 V 2.5 V 1.55 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.55 V 15 V 0.007 % 0.01 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 125 °C 85 °C -40 °C 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING DUAL BURR-BROWN CORP PLASTIC, SOT-223, 4 PIN unknown Fixed,Positive,Single Output,Ldo