Filter Your Search
1 - 3 of 3 results
|
REG104FA-2.7/500
Texas Instruments
|
Check for Price | Obsolete | 15 V | 3.6 V | 2.7 V | 230 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 16 V | 0.0945 % | 0.0945 % | 1 | 2.7945 V | 2.6055 V | NMOS | 3 % | R-PSSO-G5 | Not Qualified | 85 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TO-263, D2PAK-5 | unknown | Fixed,Positive,Single Output,Ldo | ||||||
|
REG104FA-2.7/500
Burr-Brown Corp
|
Check for Price | Transferred | 15 V | 3.6 V | 2.7 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 460 mV | 1 | 2.7945 V | 2.6055 V | NMOS | 3.5 % | R-PSSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | BURR-BROWN CORP | D2PAK-5 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
REG104FA-2.7/500G3
Texas Instruments
|
Check for Price | Obsolete | 15 V | 3.6 V | 2.7 V | 230 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 16 V | 0.0945 % | 0.0945 % | 1 | 2.7945 V | 2.6055 V | NMOS | 3 % | R-PSSO-G5 | Not Qualified | 85 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | TO-263, SMSIP5H,.6,67TB | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 |