Filter Your Search
1 - 1 of 1 results
![]() |
REF6241IDGKT
Texas Instruments
|
$5.0849 | Yes | Yes | Active | 4.096 V | 5.5 V | 4.35 V | 4.094 V | 4.098 V | 4 mA | 5 V | 4.346 V | 5.5 V | 1.1 mA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.05 % | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 8542.39.00.01 | 2016-09-02 | Texas Instruments |