Filter Your Search
1 - 2 of 2 results
|
REF02HPZ
Analog Devices Inc
|
$5.3456 | No | Yes | Active | 5 V | 4.975 V | 5.025 V | 15 V | 7 V | 40 V | 1.4 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | 0.3 % | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
REF02HPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 4.975 V | 5.025 V | 15 V | 7 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | R-PDIP-T8 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |