Parametric results for: ref01z/883c under Voltage References

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ref01z883c
Select parts from the table below to compare.
Compare
Compare
REF01Z/883C
Rochester Electronics LLC
Check for Price No No Active 10 V 9.95 V 10.05 V 15 V 13 V 33 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C MILITARY R-GDIP-T8 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ROCHESTER ELECTRONICS LLC DIP DIP, 8 unknown
REF01Z/883C
Analog Devices Inc
Check for Price No Obsolete 10 V 9.95 V 10.05 V 15 V 13 V 33 V 1.4 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C MILITARY R-GDIP-T8 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 compliant EAR99 8542.39.00.01
REF01Z/883C
Precision Monolithics Inc
Check for Price No Obsolete 10 V 15 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C MILITARY 0.5 % R-XDIP-T8 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP, DIP8,.3 unknown EAR99 8542.39.00.01