Filter Your Search
1 - 10 of 11 results
|
REF01RC/883C
Precision Monolithics Inc
|
Check for Price | No | Transferred | 10 V | YES | NO | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | S-XQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
REF01RCMDX
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 10 V | 15 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | S-XQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
REF-01RC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | unknown | QLCC | HERMETIC SEALED, CERAMIC, LCC-20 | 20 | ||||||||||||||||||||||||||||||||||||||||
|
REF01RC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 9.95 V | 10.05 V | 15 V | 13 V | 33 V | 1.4 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | ANALOG DEVICES INC | unknown | QLCC | LCC-20 | 20 | ||||
|
REF01RC/883
Calogic Inc
|
Check for Price | No | Obsolete | 10 V | 15 V | 13 V | 33 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | S-XQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | CALOGIC LLC | unknown | EAR99 | 8542.90.00.00 | ||||||||||||
|
REF01RC/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 10 V | 9.95 V | 10.05 V | 15 V | 13 V | 33 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | S-PQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | unknown | QCCN, LCC20,.35SQ | |||||||||||
|
REF01RC/883
Telcom Semiconductor Inc
|
Check for Price | Obsolete | TELCOM SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
REF01RCMDC
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 10 V | 15 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | S-XQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
REF01RCMDA
Precision Monolithics Inc
|
Check for Price | No | Transferred | 10 V | YES | NO | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | S-XQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
REF01RC
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 10 V | 15 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | S-XQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 |