Filter Your Search
1 - 1 of 1 results
|
REF01BP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 V | 9.975 V | 10.025 V | 15 V | 11.4 V | 40 V | 1.4 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | INDUSTRIAL | 0.11 % | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP8,.3 | unknown |