Parametric results for: rec7.5-2412drwh1amsmdctrl under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rec752412drwh1amsmdctrl
Select parts from the table below to compare.
Compare
Compare
REC7.5-2412DRW/H1/A/M/SMD/CTRL
RECOM Power Inc
$42.2113 Buy Yes Active 24 V 12 V 36 V 18 V 11.76 V 12.24 V 2 YES NO ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.8 % 1 HYBRID OTHER 7.5 W R-MDMA-G18 e1 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH , compliant EAR99 RECOM Power