Filter Your Search
1 - 2 of 2 results
|
REC5-4805DRWZ/H4/A/SMD
RECOM Power Inc
|
$34.4295 | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 500 mA | 2 | YES | NO | ADDITIONAL OUTPUT VOLTAGE -5 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-G18 | e1 | Not Qualified | 75 °C | -40 °C | 245 | 30 | 18 | PLASTIC/EPOXY | SOP | GWDIP24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.2 mm | RECOM POWER GMBH | SOP, GWDIP24,1.0 | compliant | EAR99 | RECOM Power | ||
|
REC5-4805DRWZ/H4/A/SMD/CTRL
RECOM Power Inc
|
$34.8640 | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 500 mA | 2 | YES | NO | ADDITIONAL OUTPUT VOLTAGE -5 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-G18 | e1 | Not Qualified | 75 °C | -40 °C | 245 | 30 | 18 | PLASTIC/EPOXY | SOP | GWDIP24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.2 mm | RECOM POWER GMBH | SOP, GWDIP24,1.0 | compliant | EAR99 | RECOM Power |