Filter Your Search
1 - 10 of 746 results
|
REC5-4805SRWZ/H2/A
RECOM Power Inc
|
$22.6199 | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||||||
|
REC5-4812SRWZ/H4/A
RECOM Power Inc
|
$23.4896 | Yes | Active | 48 V | 12 V | 72 V | 18 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||||||
|
REC5-4812SRWZ/H2/A/X2
RECOM Power Inc
|
$24.2149 | Yes | Active | 48 V | 12 V | 72 V | 18 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.3 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 5 W | R-PDMA-P9 | UL, IEC, EN | 75 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||
|
REC5-483.3SRW/H/B
RECOM Power Inc
|
$25.4294 | Yes | Active | 48 V | 3.3 V | 72 V | 36 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-PDMA-P12 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 12 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||||||
|
REC5-4812DRWZ/H4/A
RECOM Power Inc
|
$25.8350 | Yes | Active | 48 V | 12 V | 72 V | 18 V | 11.76 V | 12.24 V | 210 mA | 2 | NO | NO | OUTPUT -12 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-4805SRWZ/H4/A/X2
RECOM Power Inc
|
$25.8547 | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 5 W | R-PDMA-P9 | UL, IEC, EN | 75 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||
|
REC5-4805SRW/H2/C
RECOM Power Inc
|
$26.1955 | Yes | Active | 48 V | 5 V | 72 V | 36 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||||||
|
REC5-483.3SRW/H2/C
RECOM Power Inc
|
$26.1955 | Yes | Active | 48 V | 3.3 V | 72 V | 36 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||||||
|
REC5-4812SRW/H2/A
RECOM Power Inc
|
$26.1955 | Yes | Active | 48 V | 12 V | 72 V | 36 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||||||
|
REC5-4812SRW/H2/C
RECOM Power Inc
|
$26.1955 | Yes | Active | 48 V | 12 V | 72 V | 36 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power |