Filter Your Search
1 - 10 of 13 results
|
REC5-1212SRW/H6/A/X2
RECOM Power Inc
|
$24.1516 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.3 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 5 W | R-PDMA-P9 | UL, IEC, EN | 75 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
REC5-1212SRW/H6/C
RECOM Power Inc
|
$26.2344 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-1212SRW/H6/A
RECOM Power Inc
|
$26.5811 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-1212SRW/H6/A/M/X2
RECOM Power Inc
|
$31.9655 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.3 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 5 W | R-MDMA-P9 | UL, IEC, EN | 75 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 9 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
REC5-1212SRW/H6/A/CTRL
RECOM Power Inc
|
$33.9325 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-1212SRW/H6/C/M
RECOM Power Inc
|
$34.9928 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-1212SRW/H6/A/M/CTRL
RECOM Power Inc
|
$35.5765 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-1212SRW/H6/A/SMD
RECOM Power Inc
|
$36.6950 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 420 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-G18 | e1 | Not Qualified | 75 °C | -40 °C | 245 | 30 | 18 | PLASTIC/EPOXY | SOP | GWDIP24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.2 mm | RECOM POWER GMBH | SOP, GWDIP24,1.0 | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-1212SRW/H6/C/SMD
RECOM Power Inc
|
$36.6950 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 420 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-G18 | e1 | Not Qualified | 75 °C | -40 °C | 245 | 30 | 18 | PLASTIC/EPOXY | SOP | GWDIP24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.2 mm | RECOM POWER GMBH | SOP, GWDIP24,1.0 | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-1212SRW/H6/A/CTRL/X2
RECOM Power Inc
|
$37.3210 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.3 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 5 W | R-PDMA-P9 | UL, IEC, EN | 75 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |