Filter Your Search
1 - 1 of 1 results
|
REC3-4805DR/H1
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 5 V | 55.2 V | 40.8 V | 4.85 V | 5.15 V | 300 mA | 2 | NO | NO | ADDITIONAL -5 V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 3 W | R-MDMA-P12 | 80 °C | -40 °C | 12 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | unknown |