Parametric results for: rec3-0515drwzh1 under Power Supply Modules

Filter Your Search

1 - 10 of 92 results

|
-
Manufacturer Part Number: rec30515drw
Select parts from the table below to compare.
Compare
Compare
REC3-0515DRW/H2/A/M
RECOM Power Inc
$21.0990 Yes Active 5 V 15 V 9 V 4.5 V 14.7 V 15.3 V 100 mA 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3 W R-MDMA-P9 e3 Not Qualified 80 °C -40 °C 260 5 9 METAL DIP DIP8/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP8/24,.6 compliant EAR99 RECOM Power
REC3-0515DRW/H/B/SMD-R
RECOM Power Inc
$23.9854 Yes Active 5 V 15 V 9 V 4.5 V 14.7 V 15.3 V 100 mA 2 YES NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3 W R-PDMA-G18 e1 Not Qualified 80 °C -40 °C 245 30 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SMD-24/18 compliant EAR99 RECOM Power
REC3-0515DRW/H4/A
RECOM Power Inc
$24.4662 Yes Active 5 V 15 V 9 V 4.5 V 14.7 V 15.3 V 100 mA 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3 W R-PDMA-P9 Not Qualified 80 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC3-0515DRW/H4/A/SMD-R
RECOM Power Inc
$26.3785 Yes Active 5 V 15 V 9 V 4.5 V 14.7 V 15.3 V 100 mA 2 YES NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3 W R-PDMA-G18 e1 Not Qualified 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power
REC3-0515DRW/H4/C/SMD-R
RECOM Power Inc
$26.3785 Yes Active 5 V 15 V 9 V 4.5 V 14.7 V 15.3 V 100 mA 2 YES NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3 W R-PDMA-G18 e1 Not Qualified 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power
REC3-0515DRW/H4/A/SMD/CTRL-R
RECOM Power Inc
$26.7685 Yes Active 5 V 15 V 9 V 4.5 V 14.7 V 15.3 V 100 mA 2 YES NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3 W R-PDMA-G18 e1 Not Qualified 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SMD-24/18 compliant EAR99 RECOM Power
REC3-0515DRW/H6/A/SMD-R
RECOM Power Inc
$27.6427 Yes Active 5 V 15 V 9 V 4.5 V 14.7 V 15.3 V 100 mA 2 YES NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3 W R-PDMA-G18 e1 Not Qualified 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SMD-24/18 compliant EAR99 RECOM Power
REC3-0515DRW/H6/A/SMD/CTRL-R
RECOM Power Inc
$28.0292 Yes Active 5 V 15 V 9 V 4.5 V 14.7 V 15.3 V 100 mA 2 YES NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3 W R-PDMA-G18 e1 Not Qualified 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SMD-24/18 compliant EAR99 RECOM Power
REC3-0515DRW/H2/A
RECOM Power Inc
$29.8185 Yes Active 5 V 15 V 9 V 4.5 V 14.7 V 15.3 V 100 mA 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3 W R-PDMA-P9 e3 Not Qualified 80 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP8/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm RECOM POWER GMBH DIP-24/9 compliant EAR99 RECOM Power
REC3-0515DRW/H/B/SMD
RECOM Power Inc
$31.8343 Yes Active 5 V 15 V 9 V 4.5 V 14.7 V 15.3 V 100 mA 2 YES NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3 W R-PDMA-G18 e1 Not Qualified 80 °C -40 °C 245 30 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SMD-24/18 compliant EAR99 RECOM Power