Filter Your Search
1 - 10 of 160 results
|
REC20-2412S
RECOM Power Inc
|
$42.6626 | Yes | Active | NO | 12 V | 24 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.5 % | 1 | 1 | 13.2 V | 10.8 V | 20 W | YES | R-PDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 25.4 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||
|
REC20-4812S
RECOM Power Inc
|
$44.9374 | Yes | Active | NO | 12 V | 48 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 75 V | 36 V | 0.5 % | 1 | 1 | 13.2 V | 10.8 V | 20 W | YES | R-PDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 25.4 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||
|
REC20-2412SZ
RECOM Power Inc
|
$46.9238 | Yes | Active | NO | 12 V | 24 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 9 V | 0.5 % | 1 | 1 | 13.2 V | 10.8 V | 20 W | YES | R-PDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11 mm | 25.4 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | ||||||
|
REC20-245.1S
RECOM Power Inc
|
$47.1825 | Yes | Active | NO | 5.1 V | 24 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.5 % | 1 | 1 | 5.61 V | 4.59 V | 20 W | YES | R-PDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 25.4 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | ||||||
|
REC20-2415S
RECOM Power Inc
|
$47.2562 | Yes | Active | NO | 15 V | 24 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.5 % | 1 | 1 | 16.5 V | 13.5 V | OTHER | 20 W | YES | R-PDMA-P6 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 25.4 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | |||
|
REC20-2412DZ
RECOM Power Inc
|
$49.4404 | Yes | Active | NO | 12 V | 24 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | 36 V | 9 V | 1 % | 1 | 2 | 12.12 V | 11.88 V | 20 W | NO | R-PDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11 mm | 25.4 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | |||||
|
REC20-2412D
RECOM Power Inc
|
$49.7656 | Yes | Active | NO | 12 V | 24 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | 36 V | 18 V | 0.5 % | 1 | 2 | 12.18 V | 11.82 V | 20 W | NO | R-PDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 25.4 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | |||||
|
REC20-245.1SZ
RECOM Power Inc
|
$51.9076 | Yes | Active | NO | 5.1 V | 24 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 9 V | 0.5 % | 1 | 1 | 5.61 V | 4.59 V | 20 W | YES | R-PDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11 mm | 25.4 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||
|
REC20-243.4SZ
RECOM Power Inc
|
$51.9076 | Yes | Active | NO | 3.4 V | 24 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 9 V | 0.5 % | 1 | 1 | 3.74 V | 3.06 V | 17 W | YES | R-PDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11 mm | 25.4 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | ||||||
|
REC20-2415SZ
RECOM Power Inc
|
$51.9735 | Yes | Active | NO | 15 V | 24 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 9 V | 0.5 % | 1 | 1 | 16.5 V | 13.5 V | INDUSTRIAL | 19.995 W | YES | R-PDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11 mm | 25.4 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |