Parametric results for: rec10, under Power Supply Modules

Filter Your Search

1 - 10 of 495 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec10
Select parts from the table below to compare.
Compare
Compare
REC10-1212SRW/H2/A/M
RECOM Power Inc
$34.1002 Yes Active 12 V 12 V 18 V 9 V 833 mA 1 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-2415SRW/H2/A/M
RECOM Power Inc
$34.1002 Yes Active 24 V 15 V 36 V 18 V 667 mA 1 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-2412SRW/H2/A/M
RECOM Power Inc
$34.1002 Yes Active 24 V 12 V 36 V 18 V 833 mA 1 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-2405S/H2/M
RECOM Power Inc
$36.2639 Yes Active 24 V 5 V 36 V 18 V 2 A 1 DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W e3 Not Qualified 81 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 METAL MODULE,5LEAD,.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,5LEAD,.8 compliant EAR99 RECOM Power
REC10-2412DRW/H2/A/M
RECOM Power Inc
$37.5630 Yes Active 24 V 12 V 36 V 18 V 11.82 V 12.18 V 416 mA 2 NO NO ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.5 % 1.2 % 1 SHORT CIRCUIT, OVER LOAD 0.03535 Vrms HYBRID OTHER 9.984 W 300 ms R-MDMA-P9 Not Qualified EN, UL 81 °C -40 °C NOT SPECIFIED IEC 60601-1 NOT SPECIFIED 9 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.7 mm RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-2405SRW/H3/A/M
RECOM Power Inc
$37.5630 Yes Active 24 V 5 V 36 V 18 V 2 A 1 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-2415DRW/H2/A/M
RECOM Power Inc
$37.5630 Yes Active 24 V 15 V 36 V 18 V 14.775 V 15.225 V 333 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-1205SRW/H3/A/M
RECOM Power Inc
$37.5630 Yes Active 12 V 5 V 18 V 9 V 2 A 1 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-4805SRWZ/H2/A/M
RECOM Power Inc
$37.6408 Yes Active 48 V 5 V 75 V 18 V 2 A 1 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-2405SZ/H2/M
RECOM Power Inc
$39.8690 Yes Active 24 V 5 V 36 V 9 V 2 A 1 DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W e3 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 METAL MODULE,5LEAD,.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,5LEAD,.8 compliant EAR99 RECOM Power