Filter Your Search
1 - 10 of 804 results
|
RE80N1210J01
Vishay Intertechnologies
|
$311.5038 | No | Active | 121 Ω | 1 % | 120 W | Chassis Mount | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | MIL-PRF-18546 | 250 °C | -55 °C | All-Welded | 2 | Tin/Lead (Sn60Pb40) | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
RE80N1300J01
Vishay Intertechnologies
|
$431.6336 | No | Active | 130 Ω | 1 % | 120 W | Chassis Mount | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | MIL-PRF-18546 | 250 °C | -55 °C | All-Welded | 2 | Tin/Lead (Sn60Pb40) | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||
|
RE80N12R1J01
Vishay Intertechnologies
|
$1,061.8887 | No | Active | 12.1 Ω | 1 % | 120 W | Chassis Mount | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | MIL-PRF-18546 | 250 °C | -55 °C | All-Welded | 2 | Tin/Lead (Sn60Pb40) | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||
|
RE80N5000J01
Vishay Intertechnologies
|
$1,061.8887 | Active | 500 Ω | 1 % | 120 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 75W | 25 °C | NO | 244.949 V | 250 °C | -55 °C | Rectangular | 2 | Bulk | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||
|
RE80N3R40J01
Vishay Dale
|
Check for Price | No | Active | 3.4 Ω | 1 % | 120 W | Chassis Mount | -50,50 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | MIL-PRF-18546 | 250 °C | -55 °C | All-Welded | 2 | Tin/Lead (Sn60Pb40) | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Chassis Mount, | ||||||||||
|
RE80N8R45
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 8.45 Ω | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | BINDING POST | 31.3 mm | 55.6 mm | 114.4 mm | 76 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
RE80N29R4J01
Vishay Intertechnologies
|
Check for Price | No | Active | 29.4 Ω | 1 % | 120 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 75W | 25 °C | NO | 46.9574 V | e0 | MIL-PRF-18546 | 250 °C | -55 °C | Welded | 2 | Tin/Lead (Sn60Pb40) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
RE80N24R3
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 24.3 Ω | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | BINDING POST | 31.3 mm | 55.6 mm | 114.4 mm | 76 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
RE80N4320J01
Vishay Intertechnologies
|
Check for Price | No | Active | 432 Ω | 1 % | 120 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 75W | 25 °C | NO | 180 V | e0 | MIL-PRF-18546 | 250 °C | -55 °C | Welded | 2 | Tin/Lead (Sn60Pb40) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | Chassis Mount, | ||||
|
RE80N3R48
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 3.48 Ω | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | BINDING POST | 31.3 mm | 55.6 mm | 114.4 mm | 76 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 |