Filter Your Search
1 - 3 of 3 results
|
RE75N6340
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 634 Ω | 1 % | 30 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 3 kV | MIL-PRF-18546 | 275 °C | -55 °C | All-Welded | 2 | Bulk | LUG | 10.4 mm | 15.5 mm | 50 mm | 29 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||
|
RE75N6340
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 634 Ω | 1 % | 30 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 10.3 mm | 15.5 mm | 50 mm | 29 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 | ||||
|
RE75N6340
TT Electronics Resistors
|
Check for Price | No | Obsolete | 634 Ω | 1 % | 30 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AL | MIL-R-18546 | 275 °C | -55 °C | Welded | 2 | 15.62 mm | 49.99 mm | 28.96 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 |