Filter Your Search
1 - 1 of 1 results
|
RE75G1400C02
Vishay Intertechnologies
|
Check for Price | No | Active | 140 Ω | 1 % | 30 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 10W | 25 °C | NO | 64.8074 V | e0 | MIL-PRF-18546 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | compliant |