Filter Your Search
1 - 10 of 81 results
|
RDC50-822K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 8.2 mH | 1.26 Ω | 10 % | NO | 1 kHz | 2.8 A | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
RDC50-100K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 4 mΩ | 10 % | NO | 1 kHz | 35 A | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
RDC50-270K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 27 µH | 8 mΩ | 10 % | NO | 1 kHz | 27 A | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
RDC50-271K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 270 µH | 44 mΩ | 10 % | NO | 1 kHz | 13.5 A | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
5962H0423503KXC
Cobham PLC
|
Check for Price | Transferred | YES | 1 | 125 °C | -55 °C | 52 | FLATPACK | COBHAM PLC | unknown | 3A001.A.1.A | 8542.39.00.01 | QFF, | LG-MAX; WD-MAX; PROGRAMMABLE RESOLUTION WITH 10, 12 AND 14 BITS | 1.5 V | 10 arc min | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | S-CQFP-F52 | 24.2824 mm | 16 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | Not Qualified | MIL-PRF-38534 Class K | 2.54 mm | 30 kHz | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | FLAT | 1.27 mm | QUAD | 300k Rad(Si) V | 1024 rps | 24.2824 mm | |||||||||||||||||||||||
|
RDC506018A
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 30 % | YES | 120 °C | -40 °C | 3 | TR, 15 INCH | GULL WING | ALPS ALPINE CO LTD | unknown | EAR99 | RECTANGULAR PACKAGE | VERTICAL | SHAFT | 1 | SURFACE MOUNT | 1 | 10 kΩ | LINEAR | POTENTIOMETER | |||||||||||||||||||||||||||||||||||||||
|
RDC5028-931-1S
Cobham PLC
|
Check for Price | Active | YES | 1 | 125 °C | -55 °C | 52 | FLATPACK | COBHAM PLC | unknown | 8542.39.00.01 | QFF, | LG-MAX; WD-MAX; PROGRAMMABLE RESOLUTION WITH 10, 12 AND 14 BITS | 1.5 V | 10 arc min | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | S-CQFP-F52 | 24.2824 mm | 16 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | 2.54 mm | 30 kHz | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | FLAT | 1.27 mm | QUAD | 1M Rad(Si) V | 1024 rps | 24.2824 mm | ||||||||||||||||||||||||||
|
RDC50-331K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 µH | 49 mΩ | 10 % | NO | 1 kHz | 13.5 A | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
RDC5028-3-1-S
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RDC5028-3-1-S
Cobham PLC
|
Check for Price | Active | YES | 1 | 125 °C | -55 °C | 52 | FLATPACK | COBHAM PLC | unknown | 8542.39.00.01 | QFP-52 | LG-MAX; WD-MAX; PROGRAMMABLE RESOLUTION WITH 10, 12 AND 14 BITS | 1.5 V | 10 arc min | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | S-CQFP-F52 | 24.2824 mm | 16 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | 2.54 mm | 30 kHz | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | FLAT | 1.27 mm | QUAD | 1024 rps | 24.2824 mm |