Filter Your Search
1 - 1 of 1 results
|
UPCA164CV-203RDAT5
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 203 Ω | 0.5 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 100 mW | 203 Ω | ISOLATED | 4 | 70 °C | 203 Ω | YES | 5 ppm/°C | 75 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, Paper, 7 Inch | Matte Tin (Sn) | WRAPAROUND | 450 µm | 3.2 mm | 1.5 mm | TT ELECTRONICS PLC | CHIP | compliant |