Filter Your Search
1 - 2 of 2 results
|
RD50S100E3S/AA
Amphenol Positronic
|
$100.3595 | Yes | Active | 50 | 3 | 7.5 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STAINLESS STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
RD50S100E3S/AA-15
Amphenol Positronic
|
$295.2695 | Yes | Active | 50 | 3 | 2.769 mm | 3 | 4 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | HEX HEAD | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |