Filter Your Search
1 - 2 of 2 results
|
RD50S100E20
Amphenol Positronic
|
$68.2096 | Active | 50 | 3 | 4 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 9 A | 20 AWG | 24 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | MULTILE MATING PARTS AVAILABLE | NO | HOLE .120 | SCREWLOCKS | ONE | GENERAL PURPOSE | 50u inch | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||
|
RD50S100E20/AA
Amphenol Positronic
|
$90.3378 | Yes | Active | 50 | 3 | 4 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 9 A | 20 AWG | 24 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | MULTILE MATING PARTS AVAILABLE | NO | HOLE .120 | SCREWLOCKS | ONE | GENERAL PURPOSE | 50u inch | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown |