Filter Your Search
1 - 2 of 2 results
|
RD48F4040LVYTQ0
Intel Corporation
|
Check for Price | No | Transferred | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 1.8 V | 88 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 8, 510 | 32000000 | 33.5544 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 50 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 8 mm | INTEL CORP | BGA | 8 X 11 MM, 1.20 MM HEIGHT, SCSP-88 | 88 | compliant | EAR99 | 8542.32.00.51 | ||||
|
RD48F4040LVYTQ0
Numonyx Memory Solutions
|
Check for Price | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 88 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | 240 | 30 | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 8 mm | NUMONYX | BGA | 8 X 11 MM, 1.20 MM HEIGHT, SCSP-88 | 88 | unknown | EAR99 | 8542.32.00.51 |