Filter Your Search
1 - 1 of 1 results
|
RD37S10HT2X
Amphenol Positronic
|
$156.4817 | No | Active | 37 | 2 | 4 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 20 AWG | 24 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | TIN | CRIMP | 0.494 inch | 0.411 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |