Filter Your Search
1 - 10 of 12 results
|
RD37M10000/AA
Amphenol Positronic
|
$40.9559 | Yes | Active | 37 | 2 | 4 mΩ | 7.5 A | MALE | 1000 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 20 AWG | 24 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | ZINC | CRIMP | 0.494 inch | 0.411 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
RD37M10000
Amphenol Positronic
|
$41.3011 | Active | 37 | 2 | 7.5 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC CHROMATE | CRIMP | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||
|
RD37M10000-50-799.0
Amphenol Positronic
|
Check for Price | No | No | Active | 37 | 2 | 7.5 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | GOLD FLASH | BRASS | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||
|
RD37M10000-50-799.1
Amphenol Positronic
|
Check for Price | No | No | Active | 37 | 2 | 7.5 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | GOLD FLASH | BRASS | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||
|
ORD37M10000/AA
Amphenol Positronic
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RD37M10000-50-400.0
Amphenol Positronic
|
Check for Price | No | No | Active | 37 | 2 | 7.5 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | GOLD FLASH | BRASS | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||
|
RD37M10000-50-403.3
Amphenol Positronic
|
Check for Price | No | No | Active | 37 | 2 | 7.5 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | GOLD FLASH | BRASS | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||
|
ORD37M10000
Amphenol Positronic
|
Check for Price | Active | 37 | MALE | CABLE/PANEL | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC | CRIMP | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||
|
RD37M10000-50
Amphenol Positronic
|
Check for Price | No | No | Active | 37 | 2 | 7.5 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | -55 °C | 125 °C | Gold (Au) | BRASS | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||
|
RD37M10000-50-403.5
Amphenol Positronic
|
Check for Price | No | No | Active | 37 | 2 | 7.5 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | GOLD FLASH | BRASS | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown |