Filter Your Search
1 - 10 of 14 results
|
RD2G686M1835MSS
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 68 µF | 400 V | 373 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 559 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 18 mm | 35.5 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
RD2G686M1835MQL
Samwha Electronics
|
Check for Price | Yes | Active | 68 µF | 400 V | 373 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Box | 7.5 mm | 18 mm | 35.5 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
RD2G686M1835MML
Samwha Electronics
|
Check for Price | Yes | Active | 68 µF | 400 V | 373 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Box | 7.5 mm | 18 mm | 35.5 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
RD2G686M1835MQR
Samwha Electronics
|
Check for Price | Yes | Active | 68 µF | 400 V | 373 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Box | 7.5 mm | 18 mm | 35.5 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
RD2G686M1835MCS
Samwha Electronics
|
Check for Price | Yes | Active | 68 µF | 400 V | 373 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 559 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
RD2G686M1835MMR
Samwha Electronics
|
Check for Price | Yes | Active | 68 µF | 400 V | 373 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Box | 7.5 mm | 18 mm | 35.5 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
RD2G686M1835MHR
Samwha Electronics
|
Check for Price | Yes | Active | 68 µF | 400 V | 373 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Box | 7.5 mm | 18 mm | 35.5 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
RD2G686M1835M
Samwha Electronics
|
Check for Price | Yes | Active | 68 µF | 400 V | 373 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Box | 7.5 mm | 18 mm | 35.5 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
RD2G686M1835MJR
Samwha Electronics
|
Check for Price | Yes | Active | 68 µF | 400 V | 373 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Box | 7.5 mm | 18 mm | 35.5 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
RD2G686M1835MJL
Samwha Electronics
|
Check for Price | Yes | Active | 68 µF | 400 V | 373 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Box | 7.5 mm | 18 mm | 35.5 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 |