Filter Your Search
1 - 3 of 3 results
![]() |
RD28F1604C3BD70
Intel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 256K X 16 | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5 µA | 45 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B66 | Not Qualified | e0 | 85 °C | -25 °C | 66 | PLASTIC/EPOXY | LFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | INTEL CORP | BGA | LFBGA, BGA66,8X12,32 | 66 | unknown | EAR99 | 8542.32.00.71 | ||
![]() |
RD28F1604C3B90
Intel Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 90 ns | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 256K X 16 | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 45 µA | 55 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B66 | Not Qualified | 85 °C | -25 °C | 66 | PLASTIC/EPOXY | LFBGA | BGA68,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | INTEL CORP | BGA | LFBGA, BGA68,8X12,32 | 66 | unknown | EAR99 | 8542.32.00.71 | |||||
![]() |
RD28F1604C3B110
Intel Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 110 ns | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 256K X 16 | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 45 µA | 55 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B66 | Not Qualified | 85 °C | -25 °C | 66 | PLASTIC/EPOXY | LFBGA | BGA68,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | INTEL CORP | BGA | LFBGA, BGA68,8X12,32 | 66 | unknown | EAR99 | 8542.32.00.71 |