Filter Your Search
1 - 5 of 5 results
|
RD25M1000S
Amphenol Positronic
|
$40.3380 | No | No | Active | 25 | 2 | 7.5 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STAINLESS STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807-3, MIL-DTL-24308 | NO | 20 AWG | 24 AWG | NO | YES | YES | 94V-0 | -55 °C | 125 °C | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.494 inch | 0.375 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | |||
|
ORD25M1000S/AA
Amphenol Positronic
|
Check for Price | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | GOLD FLASH OVER NICKEL | COPPER ALLOY | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
RD25M1000S-50-400.0
Amphenol Positronic
|
Check for Price | No | No | Active | 25 | 2 | 7.5 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STAINLESS STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | NO | 20 AWG | 24 AWG | NO | YES | e4 | YES | 94V-0 | -55 °C | 125 °C | GOLD FLASH | BRASS | STAGGERED | RND PIN-SKT | NO | ##Null inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.494 inch | 0.411 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | ||
|
ORD25M1000S
Amphenol Positronic
|
Check for Price | Active | 25 | 2 | 7.5 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STAINLESS STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | 20 AWG | 24 AWG | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.494 inch | 0.375 inch | 2.08 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||
|
RD25M1000S-50
Amphenol Positronic
|
Check for Price | No | No | Active | 25 | 2 | 7.5 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STAINLESS STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | NO | 20 AWG | 24 AWG | NO | YES | e4 | YES | 94V-0 | -55 °C | 125 °C | Gold (Au) | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.494 inch | 0.375 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown |