Parametric results for: rd15s10wv3s/aa under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rd15s10wv3saa
Select parts from the table below to compare.
Compare
Compare
RD15S10WV3S/AA
Amphenol Positronic
Check for Price Active 15 2 4 mΩ 7.5 A FEMALE 1000 Cycles CABLE GLASS FILLED DIALLYL PHTHALATE 2/A STAINLESS STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 11 A 20 AWG 24 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO GREEN MULTIPLE MATING PARTS AVAILABLE NO HOLE .120 LOCKING ONE GENERAL PURPOSE 50u inch CRIMP 0.494 inch 0.411 inch 1.541 inch 0.17 inch POSITRONIC INDUSTRIES INC unknown