Filter Your Search
1 - 10 of 103 results
|
ERD2.4FBP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 40 mA | 1 W | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 6.85 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | GLASS, DO-41G, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
RD2.4FB2
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 40 mA | 1 W | 2.53 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 4.7 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | RENESAS ELECTRONICS CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
RD24FMB-T2
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 2 mA | 1 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.79 % | Not Qualified | R-PDSO-C2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | RENESAS ELECTRONICS CORP | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
RD2.4FB1-T7-AZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
ERD24FB-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
RD24FB
NEC Electronics Group
|
Check for Price | No | Transferred | 10 mA | 1 W | 23.79 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5.7 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | NEC ELECTRONICS CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
RD24FB-T7-AZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
RD24FB
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 10 mA | 10 µA | 1 W | 23.79 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 16 Ω | 19 V | 5.67 % | O-LALF-W2 | DO-204AL | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
RD2.4F-T8
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
ERD24FB-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 10 mA | 1 W | 23.79 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5.67 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |