Filter Your Search
1 - 4 of 4 results
|
RD-14592F1-235L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 1 kHz | 2.5 rps | 1 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-CDMA-F36 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 36 | CERAMIC | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 | ||
|
RD-14592F1-235S
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 1 kHz | 2.5 rps | 1 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-CDMA-F36 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 36 | CERAMIC | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 48.26 mm | DATA DEVICE CORP | DFP | , | 36 | compliant | 8542.39.00.01 | ||
|
RD-14592F1-235Q
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 1 kHz | 2.5 rps | 1 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-CDMA-F36 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 36 | CERAMIC | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 | ||
|
RD-14592F1-235
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 1 kHz | 2.5 rps | 1 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-CDMA-F36 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 36 | CERAMIC | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 |