Parametric results for: rd-14591f1-242s under Position Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rd14591f1242s
Select parts from the table below to compare.
Compare
Compare
RD-14591F1-242S
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 1 kHz 10 rps 4 arc min 14 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-CDMA-F36 Not Qualified e0 85 °C -40 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.32 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01