Filter Your Search
1 - 1 of 1 results
|
RCWP7225100RJMEC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 5 % | 600 mW | 2208 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | 155 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 5.84 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |