Parametric results for: rcwp5100750rfmet under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rcwp5100750rfmet
Select parts from the table below to compare.
Compare
Compare
RCWP5100750RFMET
Vishay Intertechnologies
Check for Price Yes Active 750 Ω 1 % 200 mW 1005 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V e3 155 °C -65 °C Rectangular 2 WAFFLE TRAY Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.67 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant