Filter Your Search
1 - 1 of 1 results
|
RCWP251251K1FKWB
Vishay Intertechnologies
|
Check for Price | No | Active | 51.1 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e0 | 155 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 6.35 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |