Parametric results for: rcwp110097r6fks3 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rcwp110097r6fks3
Select parts from the table below to compare.
Compare
Compare
RCWP110097R6FKS3
Vishay Intertechnologies
Check for Price No Active 97.6 Ω 1 % 500 mW 1010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V e0 155 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.67 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
RCWP110097R6FKS3
Vishay Dale
Check for Price No No Active 97.6 Ω 1 % 500 mW 1010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V e0 155 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.67 mm 2.54 mm VISHAY INTERTECHNOLOGY INC SMT, 1100 compliant EAR99 8533.21.00.30