Filter Your Search
1 - 2 of 2 results
|
RCWP05751M33FKTP
Vishay Intertechnologies
|
$0.7590 | No | Active | 1.33 MΩ | 1 % | 150 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 70 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | Vishay | |||||
|
RCWP05751M33FKTP
Vishay Dale
|
Check for Price | No | No | Active | 1.33 MΩ | 1 % | 150 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 70 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | compliant | Vishay | EAR99 | 8533.21.00.30 |