Parametric results for: rcwe1206r470fkea under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rcwe1206r470fkea
Select parts from the table below to compare.
Compare
Compare
RCWE1206R470FKEA
Vishay Intertechnologies
$0.0729 Yes Active 470 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 484.8 mV e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.1 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
RCWE1206R470FKEA
Vishay Dale
$0.2938 Yes Yes Active 470 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 484.8 mV e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.1 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 unknown Vishay EAR99 8533.21.00.30