Filter Your Search
1 - 2 of 2 results
|
RCS7HXE85C0.50MHZ
Vectron International
|
Check for Price | Transferred | 500 kHz | 80 % | 0.2 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | NO | 1.416 V | 12.6 V | 11.4 V | 85 °C | -55 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 20.32mm | VECTRON INTERNATIONAL | compliant | Sine | ||
|
RCS7HXE85C0.50MHZ
Microsemi Corporation
|
Check for Price | Transferred | 500 kHz | 80 % | 0.2 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | NO | 1.416 V | 12.6 V | 11.4 V | 85 °C | -55 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 20.32mm | MICROSEMI CORP | compliant | Sine |