Parametric results for: rcs040268k0fked under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rcs040268k0fked
Select parts from the table below to compare.
Compare
Compare
RCS040268K0FKED
Vishay Intertechnologies
Check for Price Yes Active 68 kΩ 1 % 200 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 unknown EAR99 8533.21.00.30
RCS040268K0FKED
Vishay Dale
Check for Price Yes Yes Active unknown