Filter Your Search
1 - 2 of 2 results
|
RCP1206B13R0JEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 13 Ω | 5 % | 2.4 W | 1206 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 5.5857 V | e3 | 155 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.1 mm | 1.52 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | 4.54 | Military: -65C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | |||
|
RCP1206B13R0JEB
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | 4.54 |