Filter Your Search
1 - 2 of 2 results
|
RCP0505W25R0GET
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||
|
RCP0505W25R0GET
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25 Ω | 2 % | 1.4 W | 0505 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 5.9161 V | e3 | 155 °C | -65 °C | Rectangular | 2 | TRAY | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.4 mm | 1.27 mm | unknown | VISHAY INTERTECHNOLOGY INC | CHIP |