Parametric results for: rcp-1000-24 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rcp100024
Select parts from the table below to compare.
Compare
Compare
RCP-1000-24
Mean Well
$180.8140 Yes Active 115 V 24 V 264 V 90 V 23.2 V 24.8 V 40 A 1 NO YES ALSO OPERATES WITH INPUT VOLTAGE 127-370VDC AC-DC POWER FACTOR CORRECTION MODULE VOLTAGE-MODE 87 % 0.5 % 0.5 % 1 SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL 0.0707 Vrms HYBRID OTHER 960 W R-XXMA-X25 UL, CSA, TUV 50 °C -20 °C NOT SPECIFIED NOT SPECIFIED 25 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD compliant EAR99 Mean Well