Parametric results for: rcmt0514r70fhs03 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rcmt0514r70fhs03
Select parts from the table below to compare.
Compare
Compare
RCMT0514R70FHS03
Vishay Intertechnologies
$55.8510 Yes Active 14.7 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 CECC40101-044 175 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 600 µm 25 mm 3.66 mm 10.4 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
RCMT0514R70FHS03
Vishay Sfernice
Check for Price Yes Yes Active 14.7 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 CECC40101-044 175 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 600 µm 25 mm 3.66 mm 10.4 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90