Parametric results for: rcms0239200fha20 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rcms0239200fha20
Select parts from the table below to compare.
Compare
Compare
RCMS0239200FHA20
Vishay Intertechnologies
$2.9347 Yes Active 3.92 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V 155 °C -65 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Pure Matte Tin (Sn) WIRE 600 µm 25 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
RCMS0239200FHA20
Vishay Sfernice
Check for Price Yes Yes Active 3.92 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V 155 °C -65 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Pure Matte Tin (Sn) WIRE 600 µm 25 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC SMT, compliant EAR99 8533.21.00.90